896-092-520-807

Heilind Number:EDA896-092-520-807
Manufacturer:EDAC
Manufacturer Number:896-092-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-520-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. These essential components, featuring a sleek black design, offer reliable performance in high-temperature environments. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing materials guarantee both durability and safety. The connectors boast two rows and a total of 92 positions, providing ample connectivity options. Made with copper alloy contact material, they ensure secure and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Designed for straight mount orientation, these connectors offer seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.