896-092-520-812

Heilind Number:EDA896-092-520-812
Manufacturer:EDAC
Manufacturer Number:896-092-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-520-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high heat applications. Featuring two rows and 92 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material guarantees secure and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, these connectors have an operating temperature range of -40 to 105 °C, making them ideal for a wide range of industrial applications. Trust in our connectors to deliver seamless and robust board-to-board connectivity for your projects.