896-092-521-212

Heilind Number:EDA896-092-521-212
Manufacturer:EDAC
Manufacturer Number:896-092-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they provide efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer precise and secure connections for up to 92 positions. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Elevate your PCB assembly with these high-quality connectors, a must-have in your electronic components arsenal.