896-092-521-802

Heilind Number:EDA896-092-521-802
Manufacturer:EDAC
Manufacturer Number:896-092-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-521-802

Detailed Description

Enhance the performance and durability of your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal functionality, these connectors feature a double row configuration with 92 positions, ensuring seamless communication between boards. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments, withstanding operating temperatures ranging from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, these connectors are a must-have for any PCB assembly project. Upgrade your connectivity solutions today.