896-092-521-803

Heilind Number:EDA896-092-521-803
Manufacturer:EDAC
Manufacturer Number:896-092-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-521-803

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors in sleek black. Engineered for reliability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transfer at an amperage of 3 A. With two rows and 92 positions, they offer ample connectivity in a compact design with a pitch of .125 in and row spacing of .2 in. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are ideal for demanding industrial environments. Trust in our connectors to deliver exceptional performance in your board-to-board PCB setups.