896-092-521-807

Heilind Number:EDA896-092-521-807
Manufacturer:EDAC
Manufacturer Number:896-092-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-521-807

Detailed Description

Upgrade your high-temperature applications with our black High Temp Card Edge Connectors. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure reliable performance in demanding environments. Featuring two rows of 92 positions with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity on your PCBs. Operating within a wide temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions. Choose the straight mount orientation for convenient installation in your systems. Elevate your connectivity game with these durable and efficient card edge connectors.