896-092-522-201

Heilind Number:EDA896-092-522-201
Manufacturer:EDAC
Manufacturer Number:896-092-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-522-201

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating, they deliver reliable power transmission. The two rows of 92 copper alloy contacts provide ample connectivity, while the .125-inch pitch and .2-inch row spacing enable efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance even in extreme conditions. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, our Card Edge Connectors offer a high-performance solution for your connectivity needs.