896-092-522-203

Heilind Number:EDA896-092-522-203
Manufacturer:EDAC
Manufacturer Number:896-092-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-522-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors are built to withstand high temperatures, with a UL 94V-0 Polyphenylene Sulfide housing material ensuring durability. Featuring two rows and a total of 92 positions, they offer ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of environments, these connectors have an operating temperature range of -40 to 105°C. Whether for industrial or commercial use, trust in these connectors for seamless board-to-board connections.