896-092-522-204

Heilind Number:EDA896-092-522-204
Manufacturer:EDAC
Manufacturer Number:896-092-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-522-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a dual-row configuration and a total of 92 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation allows for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your PCB setups with these high-quality connectors for optimal performance and longevity.