896-092-522-207

Heilind Number:EDA896-092-522-207
Manufacturer:EDAC
Manufacturer Number:896-092-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-522-207

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, they offer reliable power transmission for your electronic devices. Featuring two rows of 92 positions each, these connectors ensure seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission. Suitable for a wide range of applications, these connectors are engineered for durability, with an operating temperature range of -40 to 105°C. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.