896-092-522-212

Heilind Number:EDA896-092-522-212
Manufacturer:EDAC
Manufacturer Number:896-092-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-522-212

Detailed Description

Introducing our high-temp Card Edge Connectors, designed for seamless PCB connections in demanding environments. With a sleek black finish and two rows of 92 positions, these connectors ensure reliable power and data transmission. Made from UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, they guarantee long-lasting performance. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is key. Trust in our connectors for efficient and secure board-to-board connections.