896-092-522-807

Heilind Number:EDA896-092-522-807
Manufacturer:EDAC
Manufacturer Number:896-092-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-522-807

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a low amperage of 3A, they offer reliable power transmission for your PCB setups. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide seamless interconnection for up to 92 positions. Their straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality under varying conditions. Perfect for a range of applications, from industrial machinery to consumer electronics, these Card Edge Connectors are a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.