896-092-522-812

Heilind Number:EDA896-092-522-812
Manufacturer:EDAC
Manufacturer Number:896-092-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-522-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Black color and are crafted from UL 94V-0 Polyphenylene Sulfide for supreme durability. With a maximum amperage of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connectivity for up to 92 positions. Whether for commercial or industrial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and resilient. Upgrade your PCB connections with these top-of-the-line components.