896-092-526-201

Heilind Number:EDA896-092-526-201
Manufacturer:EDAC
Manufacturer Number:896-092-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-526-201

Detailed Description

Get reliable connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 3 A amperage rating, they provide efficient power transmission. The copper alloy contact material guarantees secure and stable connections. Offering a total of 92 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for complex PCB setups. Operating within a wide temperature range of -40 to 105°C, they are suitable for use in various environments. Choose our Card Edge Connectors for seamless board-to-board connectivity in your projects.