896-092-526-202

Heilind Number:EDA896-092-526-202
Manufacturer:EDAC
Manufacturer Number:896-092-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-526-202

Detailed Description

Enhance connectivity in high-temperature environments with these rugged Card Edge Connectors. Designed for reliability, they feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient performance. With a pitch of .125 inches and two rows of 92 positions, they offer ample connectivity options for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and commercial settings. Their straight mount orientation and black color make them easy to integrate into your design, while their 3 A amperage rating guarantees dependable power transmission. Trust in these connectors for seamless board-to-board connections in critical electronic systems.