896-092-526-203

Heilind Number:EDA896-092-526-203
Manufacturer:EDAC
Manufacturer Number:896-092-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-526-203

Detailed Description

Elevate your PCB connection performance with our high-temp card edge connectors. Designed for optimal functionality in demanding environments, these connectors offer a robust solution for seamless board-to-board communication. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and reliability. Featuring two rows and a total of 92 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for applications requiring high performance under extreme conditions. Trust in our cutting-edge technology for seamless and efficient connectivity solutions.