896-092-526-212

Heilind Number:EDA896-092-526-212
Manufacturer:EDAC
Manufacturer Number:896-092-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-526-212

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also visually appealing. Each connector features two rows of Copper Alloy contacts, providing a reliable connection with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 92 positions cater to a wide range of applications. Whether you're working on a commercial project or a DIY endeavor, these connectors are a must-have. Plus, with an operating temperature range of -40 to 105°C, they can withstand extreme conditions without compromising performance. Upgrade your PCB connections with ease and confidence.