896-092-526-802

Heilind Number:EDA896-092-526-802
Manufacturer:EDAC
Manufacturer Number:896-092-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-526-802

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors, designed for top-tier performance in extreme environments. Engineered with a black UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure durability and reliability even in high temperatures. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Featuring two rows of 92 positions each, with a .125-inch pitch and .2-inch row spacing, these connectors provide seamless integration for your PCB assemblies. Their straight mount orientation offers easy installation, while their operating temperature range of -40 to 105 °C makes them suitable for a wide range of applications. Upgrade your connections today with these industry-leading Card Edge Connectors.