896-092-526-807

Heilind Number:EDA896-092-526-807
Manufacturer:EDAC
Manufacturer Number:896-092-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-526-807

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable connectivity. With a pitch of .125 inches and two rows of 92 positions, they offer seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Whether you need to connect boards straight or at an angle, our connectors deliver trusted performance every time. Elevate your assembly process with these high-quality components.