896-092-526-808

Heilind Number:EDA896-092-526-808
Manufacturer:EDAC
Manufacturer Number:896-092-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-526-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring two rows of 92 positions each, they offer exceptional versatility for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for high-demand environments. Whether for industrial or commercial applications, trust in our connectors to deliver uncompromising quality and performance.