896-092-540-201

Heilind Number:EDA896-092-540-201
Manufacturer:EDAC
Manufacturer Number:896-092-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-540-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With two rows and 92 positions, they provide ample connectivity for your circuit boards. The copper alloy contacts guarantee reliable signal transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Suitable for straight mounting, these connectors are perfect for various applications, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in our quality products to enhance your connectivity solutions.