896-092-540-202

Heilind Number:EDA896-092-540-202
Manufacturer:EDAC
Manufacturer Number:896-092-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-540-202

Detailed Description

Enhance your system's performance with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black finish and are constructed from UL 94V-0 Polyphenylene Sulfide for high-temperature applications. With a 3A amperage rating, they ensure efficient power transmission. The copper alloy contact material and dual-row configuration with 92 positions guarantee secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Whether for industrial or commercial use, these connectors offer exceptional performance and longevity. Elevate your connectivity with our cutting-edge solution.