896-092-540-207

Heilind Number:EDA896-092-540-207
Manufacturer:EDAC
Manufacturer Number:896-092-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-540-207

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable conductivity. With two rows of 92 positions each, these connectors offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive use. Their straight mount orientation simplifies installation, making them a convenient choice for your PCB assembly projects. Trust in these connectors to deliver consistent power transmission with a 3A amperage rating, meeting your high-performance requirements. Elevate your connectivity with these essential components.