896-092-540-208

Heilind Number:EDA896-092-540-208
Manufacturer:EDAC
Manufacturer Number:896-092-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-540-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. The two rows of Copper Alloy contacts ensure reliable power transfer, with a pitch of .125 inches and row spacing of .2 inches for efficient data transmission. With a staggering 92 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for a variety of applications. Upgrade your PCB connections with these high-quality connectors.