896-092-540-212

Heilind Number:EDA896-092-540-212
Manufacturer:EDAC
Manufacturer Number:896-092-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a current rating of 3 A, they offer efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the two rows of 92 positions each provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise connection is easily achieved. These connectors are ideal for board-to-board applications, with a straight mount orientation for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of industrial settings. Upgrade your PCB connections with these high-quality connectors.