896-092-540-802

Heilind Number:EDA896-092-540-802
Manufacturer:EDAC
Manufacturer Number:896-092-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-540-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors not only offer a stylish addition to your PCB setup but also provide reliable functionality. With an amperage rating of 3 A, they ensure efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of .125 inches, these connectors facilitate seamless board-to-board connections. With 92 positions available, you can easily accommodate multiple components. The straight mount orientation and .2-inch row spacing further enhance versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in industries such as aerospace, automotive, and telecommunications. Upgrade your connectivity with these essential components.