896-092-540-803

Heilind Number:EDA896-092-540-803
Manufacturer:EDAC
Manufacturer Number:896-092-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-540-803

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 92 positions, these connectors ensure efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these durable and high-performing connectors.