896-092-540-804

Heilind Number:EDA896-092-540-804
Manufacturer:EDAC
Manufacturer Number:896-092-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-540-804

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage and operating temperature range of -40 to 105 °C, they are suitable for demanding environments. The 2-row design with a pitch of .125 inches and a row spacing of .2 inches offers efficient PCB connectivity. With 92 positions available and a straight mount orientation, these connectors are ideal for board-to-board connections. Upgrade your electronic systems with our premium Card Edge Connectors.