896-092-540-807

Heilind Number:EDA896-092-540-807
Manufacturer:EDAC
Manufacturer Number:896-092-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-540-807

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding applications. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure long-lasting reliability. Featuring two rows and 92 positions, they offer ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and commercial uses. Trust in their straight mount orientation for a secure fit every time. Joining our extensive line of PCB connectors, these card edge connectors are a must-have for any project requiring reliable board-to-board connections.