896-092-540-812

Heilind Number:EDA896-092-540-812
Manufacturer:EDAC
Manufacturer Number:896-092-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-540-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. These connectors are designed for optimal performance, with a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows and 92 positions, they provide ample connectivity for your projects. Crafted with high-quality Copper Alloy contacts, they ensure secure and reliable connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-temperature applications. Upgrade your setup with these efficient and durable connectors.