896-092-541-201

Heilind Number:EDA896-092-541-201
Manufacturer:EDAC
Manufacturer Number:896-092-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-541-201

Detailed Description

Experience optimal performance with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3 A, they ensure efficient power transmission across their 92 positions. The copper alloy contact material guarantees secure connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, making them a must-have in your PCB assembly setup. Choose the straight mount orientation for easy installation on your board to board connections. Elevate your connectivity game with these top-of-the-line connectors.