896-092-541-203

Heilind Number:EDA896-092-541-203
Manufacturer:EDAC
Manufacturer Number:896-092-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-541-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a pitch of .125 inches and two rows for efficient data transmission, they offer a total of 92 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. The straight mount orientation ensures easy installation, making them a dependable choice for your connectivity needs. Elevate your PCB design with these high-performance connectors.