896-092-541-208

Heilind Number:EDA896-092-541-208
Manufacturer:EDAC
Manufacturer Number:896-092-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy. With two rows and a total of 92 positions, they offer ample room for secure connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105 °C. Perfect for seamless board-to-board connections, trust in our high-quality connectors for optimal performance.