896-092-541-212

Heilind Number:EDA896-092-541-212
Manufacturer:EDAC
Manufacturer Number:896-092-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a current rating of 3 A, they provide reliable power transmission for your applications. The two-row design offers enhanced versatility, accommodating up to 92 positions for seamless connectivity. Crafted with copper alloy contacts, these connectors guarantee efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, they facilitate easy installation on your PCB. Their straight mount orientation allows for hassle-free integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.