896-092-541-802

Heilind Number:EDA896-092-541-802
Manufacturer:EDAC
Manufacturer Number:896-092-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in high-temperature environments. With two rows of 92 positions each, they provide ample connectivity for your electronic devices. The copper alloy contact material offers reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications. Upgrade your setup with these essential components.