896-092-541-803

Heilind Number:EDA896-092-541-803
Manufacturer:EDAC
Manufacturer Number:896-092-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-541-803

Detailed Description

Enhance your high-temperature connectivity with these robust Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and a total of 92 positions, they offer ample connectivity options for your PCBs. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing optimize efficiency. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures from -40 to 105°C, making them a dependable choice for demanding environments. Install them easily in a straight mount orientation for seamless integration. Upgrade your PCB connections with these high-quality, high-performance Card Edge Connectors.