896-092-541-804

Heilind Number:EDA896-092-541-804
Manufacturer:EDAC
Manufacturer Number:896-092-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-541-804

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. With a pitch of .125 inches and two rows of 92 positions, they ensure seamless connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer reliability and durability in demanding applications. The sleek black design adds a touch of sophistication to your setups, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our connectors to deliver uncompromising quality and efficiency for all your connectivity needs.