896-092-541-808

Heilind Number:EDA896-092-541-808
Manufacturer:EDAC
Manufacturer Number:896-092-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-541-808

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for your PCB connectivity needs. Designed for durability and performance, these connectors feature a sleek black color and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature environments. With two rows and 92 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality connectors to deliver consistent and secure connections in your electronic designs.