896-092-541-812

Heilind Number:EDA896-092-541-812
Manufacturer:EDAC
Manufacturer Number:896-092-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-541-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer superior heat resistance and durability. With a 2-row configuration and a total of 92 positions, they provide ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications that require high performance under extreme conditions. Choose our Card Edge Connectors for seamless and secure PCB connections in any project.