896-092-555-201

Heilind Number:EDA896-092-555-201
Manufacturer:EDAC
Manufacturer Number:896-092-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-555-201

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 92 positions, they offer ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees reliable power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment on your boards. Engineered for versatility, these connectors support straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Upgrade your PCB setup with these premium connectors for optimal performance and longevity.