896-092-555-202

Heilind Number:EDA896-092-555-202
Manufacturer:EDAC
Manufacturer Number:896-092-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-555-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring superior durability and safety. With two rows of contacts made of high-quality Copper Alloy, they guarantee reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration into your PCB setup, with 92 positions available for versatile connectivity. The straight mount orientation adds convenience to installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high reliability and performance. Trust in our industry-leading connectors to meet and exceed your expectations.