896-092-555-203

Heilind Number:EDA896-092-555-203
Manufacturer:EDAC
Manufacturer Number:896-092-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-555-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, meticulously crafted for optimal performance in demanding environments. Featuring a sleek black finish, these connectors are not only aesthetically pleasing but also highly functional, with a current rating of 3 A. The robust UL 94V-0 Polyphenylene Sulfide housing material ensures durability and reliability, making them suitable for a wide range of applications. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connectivity. Their straight mount orientation and 92 positions offer versatility in PCB assembly, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Trust in our Card Edge Connectors for seamless and efficient board-to-board connections in your electronic projects.