896-092-555-204

Heilind Number:EDA896-092-555-204
Manufacturer:EDAC
Manufacturer Number:896-092-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-555-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable power delivery at a maximum amperage of 3A. Offering a total of 92 positions and a straight mount orientation, they facilitate seamless board-to-board connections with precision and efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for any high-performance electronic system. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable power delivery at a maximum amperage of 3A. Offering a total of 92 positions and a straight mount orientation, they facilitate seamless board-to-board connections with precision and efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for any high-performance electronic system.