896-092-555-207

Heilind Number:EDA896-092-555-207
Manufacturer:EDAC
Manufacturer Number:896-092-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-555-207

Detailed Description

Elevate your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double row configuration and 92 contact positions, they offer ample connectivity options for your PCBs. Crafted from premium Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Suitable for a wide range of applications, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Trust in our cutting-edge technology to meet your connectivity needs with precision and reliability.