896-092-555-212

Heilind Number:EDA896-092-555-212
Manufacturer:EDAC
Manufacturer Number:896-092-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-555-212

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, essential for seamless board-to-board connections in high-performance electronic systems. Designed for durability, the connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme operating conditions. With a double-row configuration, they offer enhanced connectivity with a total of 92 positions, each crafted with precision from Copper Alloy. The .125-inch pitch and .2-inch row spacing guarantee optimal signal integrity, while the straight mount orientation facilitates easy installation. Engineered to excel in harsh environments, these connectors boast a wide operating temperature range from -40 to 105°C. Perfect for demanding applications, they are a crucial component in maintaining efficient and robust electronic connections. Elevate your design with these high-quality Card Edge Connectors.