896-092-555-803

Heilind Number:EDA896-092-555-803
Manufacturer:EDAC
Manufacturer Number:896-092-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-555-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. The straight mount orientation and 92 positions offer versatility for different applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance connectivity. Upgrade your setup with these top-of-the-line components.