896-092-555-808

Heilind Number:EDA896-092-555-808
Manufacturer:EDAC
Manufacturer Number:896-092-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-555-808

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission, while the copper alloy contact material guarantees efficient signal transfer. Featuring two rows and a pitch of .125 inches, they offer seamless integration in your PCB setup. With 92 positions available, you have plenty of room for your connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Ideal for demanding applications, our Card Edge Connectors are a must-have for any project requiring high-performance PCB connectivity.