896-092-555-812

Heilind Number:EDA896-092-555-812
Manufacturer:EDAC
Manufacturer Number:896-092-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-555-812

Detailed Description

Enhance your high-temperature connectivity with these sleek Black Card Edge Connectors. Designed for optimal performance, they boast a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts, featuring a pitch of .125 in and row spacing of .2 in, they offer seamless integration in your PCB setup. Supporting 92 positions, these connectors ensure efficient data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity game with these reliable and high-performance connectors.