896-092-556-201

Heilind Number:EDA896-092-556-201
Manufacturer:EDAC
Manufacturer Number:896-092-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-556-201

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high temperature environments. With a current rating of 3 A and contact material crafted from Copper Alloy, they guarantee optimal conductivity and performance. The connectors boast a double row design, with a pitch of .125 inches and row spacing of .2 inches, accommodating a total of 92 positions. Engineered for seamless integration, they offer a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our superior quality connectors for your connectivity needs.