896-092-556-202

Heilind Number:EDA896-092-556-202
Manufacturer:EDAC
Manufacturer Number:896-092-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-556-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 92 positions, they offer ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment and secure attachment. The straight mount orientation allows for easy installation, making them ideal for various industrial applications. Upgrade your connectivity solutions with these premium Card Edge Connectors.